Print Page
Image is for illustrative purposes only. Please refer to product description.
149 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč197.129 |
5+ | Kč193.116 |
Price for:Each
Minimum: 1
Multiple: 1
Kč197.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMPIBK
Order Code4543700
Product Range1593HAM Series
For Use WithRaspberry Pi B Single Board Computer
External Height104mm
External Width66mm
External Depth30mm
Enclosure / Case MaterialABS
Product Range1593HAM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1593HAMPIBK is a black colour Raspberry Pi enclosure with camera mount.
- Compatible with Raspberry Pi model B boards
- Moulded in a choice of general purpose ABS plastic with a satin texture
- Enclosure designed to allow access to I/O connectors & often used controls and/or LEDS
- Enclosure top and bottom halves snap together
- Includes four (4) self adhesive rubber feet & instruction sheet
- Dimension (L x W x D(assembled)) is 4.10 x 2.58 x 1.18mm
Technical Specifications
For Use With
Raspberry Pi B Single Board Computer
External Width
66mm
Enclosure / Case Material
ABS
SVHC
No SVHC (21-Jan-2025)
External Height
104mm
External Depth
30mm
Product Range
1593HAM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05