Print Page
167 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč164.274 |
5+ | Kč161.014 |
Price for:Each
Minimum: 1
Multiple: 1
Kč164.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 1593HAMPIGY is a grey plastic enclosure for use with the Raspberry Pi Model B board. This enclosure is machined to allow access to I/O connectors and often used controls and LEDS.
- Enclosure dimension is 104.2mm x 65.5mm x 30mm (L x W x D)
- Includes four self adhesive rubber feet
- Secured with self tapping screws
Technical Specifications
For Use With
Raspberry Pi Model B Dev Boards
External Width
65.87mm
Product Range
1593HAM
External Height
30mm
External Depth
104.24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 1593HAMPIGY.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05