Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1593HAMPITBK
Order Code4543699
Product Range1593HAM Series
Technical Datasheet
35 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč299.455 |
5+ | Kč293.436 |
Price for:Each
Minimum: 1
Multiple: 1
Kč299.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1593HAMPITBK
Order Code4543699
Product Range1593HAM Series
Technical Datasheet
For Use WithRaspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Boards
External Height31mm
External Width74.49mm
External Depth98.54mm
Enclosure / Case MaterialABS
Product Range1593HAM Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
1593HAMPITBK is a black Raspberry Pi enclosure with touch screen mount.
- Compatible with Pi Model B+/ Pi 2 model B/ Pi 3 Model B/ Pi 3 Model B+ boards
- Moulded in a choice of general purpose ABS plastic with a satin texture
- Enclosure designed to allow access to I/O connectors & often used controls and/or LEDS
- Enclosure top and bottom halves snap together
- Includes four (4) self adhesive rubber feet & instruction sheet
- Dimension (L x W x D(assembled)) is 3.88 x 2.93 x 1.22mm
Technical Specifications
For Use With
Raspberry Pi Model B+/ Pi 2 Model B/ Pi 3 Model B/ Pi 3 Model B+ Boards
External Width
74.49mm
Enclosure / Case Material
ABS
SVHC
No SVHC (21-Jan-2025)
External Height
31mm
External Depth
98.54mm
Product Range
1593HAM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055