Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIFIBERRY
Manufacturer Part No4260439550446
Order Code3404397
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550446
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIFIBERRY
Manufacturer Part No4260439550446
Order Code3404397
Product RangeHiFiBerry RPi HATs
Also Known AsGTIN UPC EAN: 4260439550446
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Product RangeHiFiBerry RPi HATs
Silicon Core Number-
Silicon Family Name-
Kit ContentsDAC+ Pro XLR Board
Product Overview
The DAC+ Pro XLR is fitted with a pair of gold-plated XLR jacks and can be simply plugged into the Raspberry Pi without the need for soldering. It also features integrated dual-domain ultra-low jitter clocks.
- Provides a fully balanced output
Notes
Note: Mounting in a metal case to reduce mechanical stress on XLR connectors is advised
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
DAC+ Pro XLR Board
Core Architecture
-
Product Range
HiFiBerry RPi HATs
Silicon Family Name
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028