Print Page
Product Information
Product Overview
- SPDT snap action switching
- Pre-wired with 1 metre cable
- Strong diecast aluminium housing, protection to IP65
- Prevents contaminents from impeding plunger movement.
- Electrical life: 60000 operations
- Mechanical life: 5000000 operations
Technical Specifications
Limit Switch Actuator
Rotary
Contact Current AC Max
5A
Operating Force Max
7.85N
Contact Current DC Max
-
Contact Configuration
SPDT
Contact Voltage AC Max
250V
Product Range
14CE
Contact Voltage DC Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28