Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerIXYS RF
Manufacturer Part NoDE475-102N21A
Order Code1347742
Technical Datasheet
Drain Source Voltage Vds1kV
Continuous Drain Current Id24A
Power Dissipation1.8kW
Operating Frequency Min-
Operating Frequency Max30MHz
Transistor Case StyleDE-475
No. of Pins6Pins
Operating Temperature Max175°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
The DE475-102N21A is a 1000V N-channel Enhancement Mode RF Power MOSFET with low RDS (on) ideal for laser driver, induction heating, switch mode power supplies and switching industrial applications.
- High isolation voltage
- Excellent thermal transfer
- Increased temperature and power cycling capability
- IXYS advanced low Qg process
- Low gate charge and capacitances offer easier to drive and faster switching
- Very low insertion inductance
- No beryllium oxide (BeO) or other hazardous materials
- Easy to mount, no insulators needed
- High power density
Applications
Power Management, Industrial
Technical Specifications
Drain Source Voltage Vds
1kV
Power Dissipation
1.8kW
Operating Frequency Max
30MHz
No. of Pins
6Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
24A
Operating Frequency Min
-
Transistor Case Style
DE-475
Operating Temperature Max
175°C
Transistor Mounting
Surface Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009253