Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,993.368 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,993.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKERN
Manufacturer Part NoDE150K20D
Order Code2363411
Technical Datasheet
Balance / Scale TypePlatform
Load Weight Max150kg
Resolution (g)20g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- DE series platform scale
- Maximum weighing capacity is 60 / 150g
- Large backlit LCD display
- 318mm x 308mm x 75mm (W x D x H) stainless steel weighing plate
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Weigh different ingredients of a mixture using recipe function
- Freely programmable weighing unit,
- Optional rechargeable battery and protective cover included
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
20g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
150kg
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84238289
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6.4