Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No88 01 180
Order Code9168460
Also Known AsGTIN UPC EAN: 4003773035480
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč615.965 |
3+ | Kč603.676 |
Price for:Each
Minimum: 1
Multiple: 1
Kč615.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No88 01 180
Order Code9168460
Also Known AsGTIN UPC EAN: 4003773035480
Technical Datasheet
Plier StyleSlip Joint
Jaw Opening Max-
Overall Length180mm
Product Range-
Product Overview
88 01 180 is an Alligator® water pump plier. The user does not need to press the handles together but can convert all energy directly into torque. This property pays off in particular when loosening bolted connections that have become stuck. As compact as this plier is, the possible grip widths are surprisingly large due to the 9-step locking adjustment: pipes up to 42mm (1 ½ inches) and nuts up to 36mm, which is 30% more than with standard water pump pliers of the same size. The Knipex alligator is sturdily built, easy to clean, and thus an ideal tool for working outdoors.
- Energy-saving water pump plier for a secure grip
- Self-locking effect on pipes and nuts thanks to special jaw geometry
- Gripping teeth induction hardened to approx. 61 HRC for a permanent, secure hold
- High stability thanks to the box joint design
- Protection from pinching due to forged closing limiter
- Made from forged chrome vanadium electric steel
- 7-1/4" length, 1-3/4" width, 9/16" height
- Non-slip plastic handle type, serrated gripping surface
- 1-1/2" max jaw opening - round pipe, 1-27/64" max jaw opening - hex
- 1-1/2" max jaw opening - working capacity
Warnings
Do not use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Plier Style
Slip Joint
Overall Length
180mm
SVHC
No SVHC (17-Dec-2015)
Jaw Opening Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185