Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,221.907 |
5+ | Kč4,810.595 |
10+ | Kč4,561.550 |
25+ | Kč4,236.012 |
50+ | Kč4,034.870 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,221.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No05.2400.1122.0360
Order Code4729500
Product Range2400
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution360PPR
No. of Detents-
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingBracket Mount
Product Range2400
Rotational Speed Max12000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length10mm
Shaft Diameter4mm
Supply Voltage Min5V
Supply Voltage Max24V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP64
TerminationWire Leaded
Product Overview
The 05.2400.1122.0360 is an incremental miniature Shaft Encoder type 2400 with their optical sensor technology offer a resolution of up to 360 PPR. With a diameter of just 24mm this encoder is ideal for use where space is tight. Ideally suited for use in small devices. Meets the certification requirements of Railways Standard EN 50121.
- Robust bearing construction
- Cable outlet boasts high degree of strain relief thanks to multiple clamping
- Short-circuit proof inputs
- Ideally suited for use in small devices
- Meets the certification requirements of Railways Standard EN 50121
- 24 mm flange
- 4 x 10 mm shaft
- Push-Pull (with inverted signal)
- Radial cable (2 m PVC cable ø 4.5 mm)
- 360 pulses
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
360PPR
Orientation
Vertical
Encoder Output
Push Pull
Product Range
2400
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
4mm
Supply Voltage Max
24V
Operating Temperature Max
85°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
-
Push Switch
Without Push Switch
Encoder Mounting
Bracket Mount
Rotational Speed Max
12000rpm
No. of Channels
-
Shaft Length
10mm
Supply Voltage Min
5V
Operating Temperature Min
-20°C
IP Rating
IP64
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.130181