Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč851.968 |
5+ | Kč809.081 |
Price for:Each
Minimum: 1
Multiple: 1
Kč851.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLMS DATA
Manufacturer Part NoPDU-3WS-H-SOHO
Order Code3761842
Technical Datasheet
No. of Outlets3Outlets
Supply Voltage VAC240V
Current Rating13A
Length - Metric253mm
External Width - Metric45mm
Cable Length - Metric2.5m
Length - Imperial10"
External Width - Imperial1.77"
Cable Length - Imperial8.20ft
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Introducing the new PDU-3WS-H-SOHO which is a compact, 10-inch wide general purpose PDU for supplying electrical power to other networking and active devices within a 10-inch wide data cabinet. Durable in design, featuring standard, x3 UK Power sockets with integral, illuminated rocker on/off switch together within a compact form-factor, ideal for mounting horizontally. Fitted with a generous 2.5 metre (approx.) power cable, terminated with a quality, 13 Amp UK plug, the PDU-3WS-H-SOHO is ideal for your 10-inch SoHo enclosure installations.
- Standard 1U, 10-inch wide (253mm with brackets)
- 3x UK-socketed 13A power outlets
- Illumination On/Off power-input rocker switch
- Supplied rackmount brackets (1 pair)
- Generous 2.5m (approx) flex with fitted UK 13-amp Plug
- Ideal for the LMS Data 10-inch SoHo Cabinet range etc
- Robust aluminium design - rear earthing stud
- Dimensions (HxWxD): 45mm x 253mm x 45mm
Technical Specifications
No. of Outlets
3Outlets
Current Rating
13A
External Width - Metric
45mm
Length - Imperial
10"
Cable Length - Imperial
8.20ft
SVHC
No SVHC (14-Jun-2023)
Supply Voltage VAC
240V
Length - Metric
253mm
Cable Length - Metric
2.5m
External Width - Imperial
1.77"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.719