Print Page
Product Information
ManufacturerMAGNELAB
Manufacturer Part NoSCT-0400-050
Order Code1797760
Product RangeSCT-0400
Technical Datasheet
CT ConstructionSplit Core
Input Current50A
Current Ratio-
Frequency Min50Hz
Accuracy ClassClass 1
Power Rating-
Frequency Max1000Hz
Window Diameter10.2mm
Frequency Range50Hz to 400Hz
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Transformer ApplicationsMetering & Protection
Primary Current50A
Secondary Current Nom-
Product RangeSCT-0400
SVHCNo SVHC (07-Nov-2024)
Product Overview
The SCT-0400-050 is a 50A split-core Current Transformer measures AC current passing through the centre. It is ideal for installation on existing electrical wiring by snapping around the conductor. It has the highest industry standards both for interleaving joints and the self-locking mechanism.
- 0.333VAC Output at rated current
- ±1% Accuracy
- Accuracy at 10 to 130% of rated current
- <lt/>2° Phase angle
- 8' Twisted-pair lead
- 600V Maximum voltage (on bare conductor)
- Hinge guaranteed for 500 opening-closing cycles
Applications
Power Management, Industrial
Technical Specifications
CT Construction
Split Core
Current Ratio
-
Accuracy Class
Class 1
Frequency Max
1000Hz
Frequency Range
50Hz to 400Hz
Transformer Terminals
Wire Leaded
Primary Current
50A
Product Range
SCT-0400
Input Current
50A
Frequency Min
50Hz
Power Rating
-
Window Diameter
10.2mm
Transformer Mounting
Chassis Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Haiti
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Haiti
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085275