
Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,674.341 |
10+ | Kč1,522.105 |
20+ | Kč1,395.200 |
Product Information
Product Overview
842AR-15ML is an acrylic lacquer pigmented with highly conductive silver flakes. The cured traces are durable and corrosion resistant. They adhere well to plastics and most electronic substrates. The product is best applied with a solvent-resistant brush. This print repairs damaged traces on keyboards, game controllers, remote controls, mixing boards and PCBs. It also creates conductive traces for prototyping, hobbies, or maker projects. It is great for making small connections in or between circuits, such as jumpers, through-holes, bridges and links. It can also be used to increase the surface area of contacts by painting the area around them. For applications where high conductivity is not required, the 838AR-15ML Carbon Conductive Print and the 841AR-15ML Nickel Conductive Print provide economical alternatives.
- Creates durable, reliable and conductive traces
- Resistivity of 0.0001ohmcm
- Dries in minutes at room temperature
- Good flexibility
- Toluene, xylene and MEK free
Technical Specifications
Silver Conductive
Jar
12ml
842AR
Plastic Electronic Enclosures
Grey
-
No SVHC (21-Jan-2025)
Alternatives for 842AR-15ML
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate