Product Information
Product Overview
The ATAVRXPLAIN from Microchip is an AVR Xplain kit which contains complete hardware for evaluating the highly accurate analogue functionality of AVR devices and demonstrating how to interface external memories. The kit includes 8MB SDRAM and 8MB data Flash connected to the ATxmega128A1, eight push buttons and eight LEDs for user interaction. The USB interface is a communication gateway between the ATxmega128A1 USB COM port and power source. The ADC can be used to read a temperature sensor and potentiometer and the DAC can be used to generate sound on a mono speaker. Drivers for ATxmega128A1 peripheral modules are available in the XMEGA application notes section.
- Easy to use
- Includes AD and DAC
- External memory includes 8MB SDRAM, 8MB data flash
- User interaction via 8 push buttons and 8 LEDs
- USB interface
- Eight push buttons to interact with the microcontroller
- Eight LED's to show status information
- Board controller that routes data from the ATxmega128A1 UART to the PC via USB
- Program the kit via bootloader or an Atmel programmer
- Expand the board with Explained top modules
Applications
Embedded Design & Development, Security, Consumer Electronics, Audio, Imaging, Video & Vision, Industrial, Lighting, Metering, Portable Devices
Warnings
Do not power the board without having the jumper attached next to the USB connector or an ammeter mounted. Otherwise, the device may be damaged by power sourcing through I/O pins.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Board
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate