Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč44.141 |
25+ | Kč36.617 |
100+ | Kč35.363 |
490+ | Kč34.610 |
Product Information
Product Overview
The USB2422-I/MJ is a 2-port USB 2.0 high-speed Hub Controller IC with two downstream ports for embedded USB solutions. The hub controller can attach to an upstream port as a high-speed and full-speed hub or as a full-speed only hub. The hub supports low-speed, full-speed and high-speed (when configured as a high-speed hub) downstream devices on the enabled downstream ports. All required resistor on the USB ports are integrated into the hub. This includes all series termination resistors on D+ and D- pins and all required pull-down and pull-up resistors on D+ and D- pins. The over-current sense inputs for the downstream facing ports have internal pull-up resistors.
- Supports the USB battery charging specification
- Fully integrated USB termination and pull-up/pull-down resistors
- Internal regulator provides 1.2V internal core voltage
- On-chip driver for 24MHz crystal resonator or external 24MHz clock input
- ESD protection up to 6kV on all USB pins
- Supports self-powered operation
- Downstream ports as non-removable ports
- Downstream port power control and over-current detection on an individual or ganged basis
- Supports compound devices on a port-by-port basis
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Communications & Networking
Technical Specifications
USB Hub Controller
3V
SQFN
-
-40°C
-
MSL 3 - 168 hours
USB 2.0
3.6V
24Pins
2Ports
85°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for USB2422-I/MJ
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate