Print Page




Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part No646WHI
Order Code107754
Also Known AsGTIN UPC EAN: 5017490006578
Technical Datasheet
183 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč423.852 |
10+ | Kč337.577 |
50+ | Kč314.252 |
Price for:Each
Minimum: 1
Multiple: 1
Kč423.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No646WHI
Order Code107754
Also Known AsGTIN UPC EAN: 5017490006578
Technical Datasheet
Connector TypeUK Type G Mains Plug
Current Rating13A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC240V
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
A 13A fused safety plug with automatic cord grip and captive fixing screws/terminals. The plug has white urea formaldehyde housing and is manufactured to ASTA, BS1363 standards.
Technical Specifications
Connector Type
UK Type G Mains Plug
Connector Colour
White
Voltage Rating VAC
240V
SVHC
No SVHC (07-Jul-2017)
Current Rating
13A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Alternatives for 646WHI
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078