Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900156-61
Order Code3106167
Product RangeRaspberry Pi Cases
658 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč986.146 |
Price for:Each
Minimum: 1
Multiple: 1
Kč986.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoASM-1900156-61
Order Code3106167
Product RangeRaspberry Pi Cases
For Use WithRaspberry Pi 4 and Raspberry Pi Touchscreen
External Height-
External Width-
External Depth-
Enclosure / Case MaterialABS
Product RangeRaspberry Pi Cases
Product Overview
ASM-1900156-61 is a development board enclosure designed for the Raspberry Pi 4 Model B. Featuring a portable, red-coloured design, it houses both the Raspberry Pi and a touchscreen. This enclosure provides easy access to ports, offering protection and convenience for development, testing, and on-the-go use.
- Intuitive assembly with fixing screws included
- Removable backplate for GPIO accessibility and wall mounting
- Holding slot for Pi camera
- Durable 2-piece ABS construction
- Full access to all ports and controls
Warnings
This enclosure is not compatible with Raspberry Pi Touch Display 2
Notes
Note: Touchscreen for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 4 and Raspberry Pi Touchscreen
External Width
-
Enclosure / Case Material
ABS
External Height
-
External Depth
-
Product Range
Raspberry Pi Cases
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84713000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22