Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
57,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč169.792 |
5+ | Kč141.451 |
10+ | Kč117.124 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč169.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoE1012-L-RED
Order Code9972633
Technical Datasheet
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Pin Length12mm
Overall Length18.5mm
Product Overview
The E1012-L-RED is a red 18.5mm Cable Ferrule with tin plated copper tube connector and nylon insulation. It accepts 18AWG wire gauge.
- 17A Rated current
- 600V at 105°C Maximum electrical rating
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Communications & Networking
Technical Specifications
Wire Size AWG Max
18AWG
Pin Length
12mm
Conductor Area CSA
1mm²
Overall Length
18.5mm
Technical Docs (3)
Alternatives for E1012-L-RED
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01567