Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-068-06-09(1313)A-M1A
Order Code4568392
Technical Datasheet
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč915.922 |
3+ | Kč782.998 |
10+ | Kč711.018 |
25+ | Kč643.051 |
100+ | Kč613.958 |
Price for:Each
Minimum: 1
Multiple: 1
Kč915.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-APOT-068-06-09(1313)A-M1A
Order Code4568392
Technical Datasheet
No. of Stages-
Cooling Power Pc7.1W
Current Max @ Diff Temperature Max1.5A
Voltage Max @ Diff Temperature Max7.9V
Length13.2mm
Width13.2mm
Depth2.4mm
Temperature Difference Max72.9°C
Product Range-
Internal Resistance4.89ohm
Lead Wires30 AWG Solid Bare
SVHCNo SVHC (21-Jan-2025)
Product Overview
MP-APOT-068-06-09(1313)A-M1A is a thermoelectric cooler module. Applications include laser diodes, optical transceivers, lidar sensors, infrared range (IR) sensors, CMOS sensors, autonomous systems, machine vision, security cameras.
- Precise temperature control, solid-state reliability
- Hot side temperature is 27°C
- Temperature difference is 72.9°C at 300K
- Maximum voltage is 7.9V
- Maximum current is 1.5A, 7.1W cooling power
- Internal resistance is 4.89ohm
- Flatness/parallelism is 0.05 / 0.05mm
- Lead length is 50.8 ±2mm
- Temperature range from -40°C to +120°C
- Dimension is 13.2mm length x 2.4 ±0.127mm height x 13.2mm width
Technical Specifications
No. of Stages
-
Current Max @ Diff Temperature Max
1.5A
Length
13.2mm
Depth
2.4mm
Product Range
-
Lead Wires
30 AWG Solid Bare
Cooling Power Pc
7.1W
Voltage Max @ Diff Temperature Max
7.9V
Width
13.2mm
Temperature Difference Max
72.9°C
Internal Resistance
4.89ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84186900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01