Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,079.884 |
3+ | Kč1,952.478 |
15+ | Kč1,739.549 |
Product Information
Product Overview
MP014889 is a black colour, 10inch Raspberry Pi 5 touch screen enclosure. It is designed and manufactured in the UK for seamless integration with the Raspberry Pi 5. Featuring cut-outs for all connections and slots for airflow, it offers simple setup and optimal performance. With its self-standing landscape orientation and accommodation for a 10” touchscreen display, this enclosure combines functionality with style. Crafted from sturdy ABS plastic, it ensures both security and sleekness, enhancing your Raspberry Pi 5 experience in every aspect. Designed to stand independently in landscape orientation at a 33 degree angle, perfect for touchscreen use.
- Securely holds a touchscreen display with a sturdy and sleek ABS plastic construction
- All connection cut-outs
- Heat ventilation
- Dimension is 193.6mm x 274.9mm x 97.4mm (H x W x D)
Contents
Front assembly, Rear assembly, 6x M3 screw, 4x M2 screw, 4x standoffs
Technical Specifications
Raspberry Pi 5 Boards
274.9mm
ABS
No SVHC (21-Jan-2025)
193.6mm
97.4mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate