Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNDM
Order Code1643883
Also Known AsGTIN UPC EAN: 7613187003653
Technical Datasheet
4,370 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč23.199 |
10+ | Kč20.290 |
100+ | Kč17.255 |
500+ | Kč16.904 |
1000+ | Kč16.553 |
2500+ | Kč16.227 |
Price for:Each
Minimum: 1
Multiple: 1
Kč23.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNDM
Order Code1643883
Also Known AsGTIN UPC EAN: 7613187003653
Technical Datasheet
Accessory TypeDummy Plug
For Use WithXLR
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NDM is a Dummy Plug suitable for Neutrik male XLR receptacles and enables to simplify cabling. The unused inputs can be covered to avoid miss wiring and protect against dust additionally.
Applications
Lighting
Technical Specifications
Accessory Type
Dummy Plug
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
For Use With
XLR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002