4,399 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | Kč4.138 |
50+ | Kč2.533 |
100+ | Kč2.174 |
500+ | Kč1.881 |
1500+ | Kč1.783 |
Product Information
Product Overview
74LVC1G3157GV,125 is a 2-channel analogue multiplexer/demultiplexer. The single-pole double-throw analogue switch with a digital select input (S), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). Control inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translators in mixed 3.3V and 5V environments Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 5.5V
- Break-before-make switching, high noise immunity
- CMOS low power dissipation, TTL interface compatibility at 3.3V
- Latch-up performance meets requirements of JESD 78 Class I
- Overvoltage tolerant control inputs to 5.5V
- Supply current is 0.1μA typ at (VI= 5.5V or GND;VSW = GND or VCC;VCC = 1.65V to 5.5V)
- Input capacitance is 2.5pF typical at (-40°C to +85°C)
- ON resistance (rail) is 8.2 ohm typ at (ISW = 4mA; VCC = 1.65V to 1.95V)
- Input leakage current is ±0.1μA typical at (pin S;VI= 5.5V or GND;VCC = 0V to 5.5V)
- Operating temperature range from -40°C to +125°C, TSOP6 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Analogue Switch
2Circuits
1.65V to 5.5V
6Pins
6.2ohm
SPDT
-
-40°C
74LVC1G3157
MSL 1 - Unlimited
Single Supply
7.5ohm
TSOP
1Channels
7.5ohm
1:2
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate