Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč1.555 |
9000+ | Kč1.505 |
Product Information
Product Overview
74LVC1G3157GV,125 is a 2-channel analogue multiplexer/demultiplexer. The single-pole double-throw analogue switch with a digital select input (S), two independent inputs/outputs (Y0 and Y1) and a common input/output (Z). Control inputs can be driven from either 3.3V or 5V devices. This feature allows the use of this device as translators in mixed 3.3V and 5V environments Schmitt-trigger action at control inputs makes the circuit tolerant of slower input rise and fall times. It also features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Wide supply voltage range from 1.65V to 5.5V
- Break-before-make switching, high noise immunity
- CMOS low power dissipation, TTL interface compatibility at 3.3V
- Latch-up performance meets requirements of JESD 78 Class I
- Overvoltage tolerant control inputs to 5.5V
- Supply current is 0.1μA typ at (VI= 5.5V or GND;VSW = GND or VCC;VCC = 1.65V to 5.5V)
- Input capacitance is 2.5pF typical at (-40°C to +85°C)
- ON resistance (rail) is 8.2 ohm typ at (ISW = 4mA; VCC = 1.65V to 1.95V)
- Input leakage current is ±0.1μA typical at (pin S;VI= 5.5V or GND;VCC = 0V to 5.5V)
- Operating temperature range from -40°C to +125°C, TSOP6 package
Technical Specifications
Analogue Switch
Single Supply
1.65V to 5.5V
6Pins
6.2ohm
SPDT
-
-40°C
74LVC1G3157
MSL 1 - Unlimited
2Circuits
7.5ohm
TSOP
1Channels
7.5ohm
2:1
Surface Mount
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate