Print Page
2,549 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč2.438 |
50+ | Kč1.023 |
100+ | Kč0.878 |
500+ | Kč0.860 |
1500+ | Kč0.843 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč12.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAS21J,115
Order Code1907600
Product RangeBAS21
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage300V
Average Forward Current250mA
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current3A
Operating Temperature Max150°C
Diode Case StyleSOD-323F
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeBAS21
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BAS21J is a single high-speed Switching Diode encapsulated in a very small SOD323F (SC-90) flat-lead surface-mounted device (SMD) plastic package. It is used for high-speed switching, voltage clamping, reverse polarity protection and general purpose switching.
- ≤2pF Low capacitance Cd
- ≤300V Reverse voltage VR
- Low leakage current
- Excellent coplanarity and improved thermal behaviour
- AEC-Q101 qualified
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Diode Configuration
Single
Average Forward Current
250mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2Pins
Product Range
BAS21
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
300V
Forward Voltage Max
1.1V
Forward Surge Current
3A
Diode Case Style
SOD-323F
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAS21J,115
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
Product traceability