Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1004KL-01W-B40-B00
Order Code1545794
Product Range1004KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1004KL-01W-B40-B00
Order Code1545794
Product Range1004KL
Technical Datasheet
Supply Voltage VDC5V
Supply Voltage5VDC
Voltage TypeDC
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial1.6CFM
Air Flow - CFM1.6CFM
Flow Rate - Metric0.046m³/min
Noise Rating22dBA
Power Rating425mW
Rated Speed9000rpm
Power Connection Type2 Lead Wires
Current Rating85mA
IP Rating-
Air Flow - m3/min0.046m³/min
Product Range1004KL
Alternatives for 1004KL-01W-B40-B00
3 Products Found
Product Overview
The 1004KL-01W-B40-B00 is a 5VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 9000RPM Speed rating
- -10 to 60°C Operating temperature range
- 0.425W Rated power
- 0.126"-H₂O Static pressure
- Automatic restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
5V
Voltage Type
DC
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Air Flow - CFM
1.6CFM
Noise Rating
22dBA
Rated Speed
9000rpm
Current Rating
85mA
Air Flow - m3/min
0.046m³/min
SVHC
No SVHC (17-Dec-2015)
Supply Voltage
5VDC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
1.6CFM
Flow Rate - Metric
0.046m³/min
Power Rating
425mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
1004KL
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804