Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1004KL-04W-B50-B00
Order Code1545797
Product Range1004KL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No1004KL-04W-B50-B00
Order Code1545797
Product Range1004KL
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Supply Voltage12VDC
Fan Frame TypeSquare
Fan Frame Size25mm
External Depth10mm
Bearing TypeBall Bearing
Flow Rate - Imperial2CFM
Flow Rate - Metric0.057m³/min
Air Flow - CFM2CFM
Noise Rating25dBA
Power Rating720mW
Rated Speed11000rpm
Power Connection Type2 Lead Wires
Current Rating60mA
IP Rating-
Air Flow - m3/min0.057m³/min
Product Range1004KL
Alternatives for 1004KL-04W-B50-B00
3 Products Found
Product Overview
The 1004KL-04W-B50-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This K-series axial fan comes with plastic (black) casing and impeller. UL1061, 26AWG red (+) and black (-) lead wire. Clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 11000RPM Speed rating
- -10 to 60°C Operating temperature range
- 0.72W Rated power
- 0.2"-H₂O Static pressure
- Automatic restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Supply Voltage
12VDC
Fan Frame Size
25mm
Bearing Type
Ball Bearing
Flow Rate - Metric
0.057m³/min
Noise Rating
25dBA
Rated Speed
11000rpm
Current Rating
60mA
Air Flow - m3/min
0.057m³/min
SVHC
No SVHC (17-Dec-2015)
Voltage Type
DC
Fan Frame Type
Square
External Depth
10mm
Flow Rate - Imperial
2CFM
Air Flow - CFM
2CFM
Power Rating
720mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
1004KL
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938