Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVIDIA
Manufacturer Part No900-13701-0050-000
Order Code4200229
Product RangeJetson AGX Orin Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 104 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč49,056.480 |
Price for:Each
Minimum: 1
Multiple: 1
Kč49,056.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVIDIA
Manufacturer Part No900-13701-0050-000
Order Code4200229
Product RangeJetson AGX Orin Series
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core ArchitectureARM
Silicon Core Number-
Kit ContentsJetson AGX Orin System-On-Module
Product RangeJetson AGX Orin Series
SVHCTo Be Advised
Product Overview
NVIDIA® Jetson AGX Orin™ module delivers up to 275 TOPS of AI performance with power configurable between 15W and 60W. This gives you up to 8X the performance of Jetson AGX Xavier in the same compact form factor. This system-on-modules support multiple concurrent AI application pipelines with an NVIDIA Ampere architecture GPU, next-generation deep learning and vision accelerators, high-speed IO, and fast memory bandwidth. Now, you can develop solutions using your largest and most complex AI models to solve problems such as natural language understanding, 3D perception, and multi-sensor fusion.
- 2048-core NVIDIA Ampere architecture GPU with 64 tensor cores
- Maximum GPU frequency 1.3GHz, CPU maximum frequency 2.2GHz
- 2x NVDLA v2.0 DL accelerator
- 12-core Arm® Cortex®-A78AE v8.2 64-bit CPU
- 64GB 256-bit LPDDR5 memory, 64GB eMMC 5.1 memory, PVA v2.0 vision accelerator
- 4x USB 2.0, 4x UART, 3x SPI, 4x I2S, 8x I2C, 2x CAN, DMIC & DSPK, GPIOs
- Voltage input 5V, 7V to 20V
- 699-pin Molex mirror Mezz connector
- Integrated thermal transfer plate
- 100mm x 87mm size
Technical Specifications
Silicon Manufacturer
-
Core Architecture
ARM
Kit Contents
Jetson AGX Orin System-On-Module
SVHC
To Be Advised
Silicon Family Name
-
Silicon Core Number
-
Product Range
Jetson AGX Orin Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001