Product Information
Product Overview
The MMA7455LR1 is a 3-axis low power capacitive Micromachined Accelerometer features signal conditioning, a low pass filter, temperature compensation, self-test, configurable to detect zero-g through interrupt pins (INT1 or INT2) and pulse detect for quick motion detection. Zero-g offset and sensitivity are factory set and require no external devices. The zero-g offset can be customer calibrated using assigned zero-g registers and g-select which allows for command selection for three acceleration ranges (2g/4g/8g). The MMA745xL series includes a standby mode that makes it ideal for handheld battery-powered electronics.
- Self-test for Z-axis
- User assigned registers for offset calibration
- Programmable threshold interrupt output
- Level detection for motion recognition (shock, vibration, freefall)
- Pulse detection for single or double pulse recognition
- Robust design and high shock survivability
- Environmentally preferred product
Applications
Consumer Electronics, Sensing & Instrumentation, Computers & Computer Peripherals, Metering
Warnings
Although the NXP accelerometer contains internal 2000V ESD protection circuitry, extra precaution must be taken by the user to protect the chip from ESD.
Technical Specifications
Digital
X, Y, Z
LGA
LGA
2.4V
58counts/g, 29counts/g, 14.5counts/g
85°C
-
± 2g, ± 4g, ± 8g
I2C, SPI
14Pins
16counts/g, 32counts/g, 64counts/g
3.6V
-40°C
70counts/g, 35counts/g, 17.5counts/g
MMA
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate