Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The H7EC-NFV is a 8-digit light-grey flush-mount Self-powered Total Counter with 7-segment LCD display and AC-to-DC multi-voltage count input. It offers external/manual reset and waterproof packing attachment. It offers 100MR minimum insulation resistance (at 500VDC) between current-carrying metal parts and exposed non-current-carrying metal parts and between count input terminals and reset terminals.
- 20ms Minimum signal width
- 0.98Nm Maximum terminal screw tightening torque
- 20Hz Maximum counting speed
Applications
Industrial, Clock & Timing
Warnings
This product has built-in lithium battery. Do not short-circuit the "+" & "-" terminals, charge, disassemble, deform/expose the battery to fire. It may explode, catch fire/cause liquid leakage.
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
-
Panel Cutout Height
22.2mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
8.6mm
Supply Voltage Max
-
Panel Cutout Width
45mm
Operating Temperature Max
55°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08