Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTH4L020N120SC1
Order Code3464002
Product RangeEliteSiC Series
Technical Datasheet
349 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč626.248 |
5+ | Kč576.088 |
10+ | Kč575.837 |
50+ | Kč505.864 |
100+ | Kč495.832 |
Price for:Each
Minimum: 1
Multiple: 1
Kč626.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTH4L020N120SC1
Order Code3464002
Product RangeEliteSiC Series
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id102A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.02ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max2.7V
Power Dissipation510W
Operating Temperature Max175°C
Product RangeEliteSiC Series
SVHCLead (27-Jun-2024)
Product Overview
NTH4L020N120SC1 is a silicon carbide (SiC) MOSFET. Typical applications are UPS, DC-DC converter, boost inverter.
- 100% avalanche tested
- High speed switching with low capacitance (Coss = 258pF)
- Drain-to-source voltage is 1200V at TJ = 25°C
- Continuous drain current is 102A at TC = 25°C
- Power dissipation is 255W at TC = 100°C
- Pulsed drain current is 408A at TA = 25°C
- Operating junction and storage temperature range from -55 to +175°C
- TO-247-4LD package
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
102A
Drain Source On State Resistance
0.02ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.7V
Operating Temperature Max
175°C
SVHC
Lead (27-Jun-2024)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
20V
Power Dissipation
510W
Product Range
EliteSiC Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability