Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoBR-1225A/FAN.
Order Code4167431
Product RangeBR1225 Series
Technical Datasheet
1,011 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč46.147 |
10+ | Kč41.382 |
25+ | Kč36.366 |
50+ | Kč33.356 |
100+ | Kč30.848 |
Price for:Each
Minimum: 1
Multiple: 1
Kč46.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBR-1225A/FAN.
Order Code4167431
Product RangeBR1225 Series
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium
External Diameter12.6mm
Battery Capacity48mAh
External Height3.15mm
Battery TerminalsPCB Pins
Pack Quantity1
Battery Type / SizeCoin Cell
Weight0.8g
Battery IEC CodeBR1225
Battery NEDA Code5020LB
Battery Compliance-
Product RangeBR1225 Series
SVHCTo Be Advised
Alternatives for BR-1225A/FAN.
1 Product Found
Product Overview
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium
Battery Capacity
48mAh
Battery Terminals
PCB Pins
Battery Type / Size
Coin Cell
Battery IEC Code
BR1225
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
1225
External Diameter
12.6mm
External Height
3.15mm
Pack Quantity
1
Weight
0.8g
Battery NEDA Code
5020LB
Product Range
BR1225 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
UN Hazard Code:3090