Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoPW50F-T20
Order Code2063486
Product RangePan-Wrap PW Series
Also Known AsGTIN UPC EAN: 07498398579
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,821.630 |
5+ | Kč4,693.471 |
10+ | Kč4,640.552 |
25+ | Kč4,506.876 |
50+ | Kč4,408.061 |
100+ | Kč4,311.252 |
Price for:Reel of 60
Minimum: 1
Multiple: 1
Kč4,821.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPW50F-T20
Order Code2063486
Product RangePan-Wrap PW Series
Also Known AsGTIN UPC EAN: 07498398579
Technical Datasheet
Wrap MaterialPolyethylene
Wrap ColourBlack
Bundle Dia Min - Metric10.9mm
Bundle Dia Max - Metric14mm
Reel Length (Metric)61m
Reel Length (Imperial)200ft
Bundle Dia Min - Imperial0.43"
Bundle Dia Max - Imperial0.55"
Product RangePan-Wrap PW Series
Product Overview
Pan-Wrap™ split harness wrap features a patented slot pattern that provides improved flexibility and abrasion protection in any application.
- Unique wall design is easy for cable breakouts and reduces the installation time
- Large overlap accommodates a wide range of bundle diameters
- Compatible with PWT50 tool
- Innovative design maintains uniform bundle protection in dynamic applications
- Temperature range from -40°F – 122°F (-40°C – 50°C)
Technical Specifications
Wrap Material
Polyethylene
Bundle Dia Min - Metric
10.9mm
Reel Length (Metric)
61m
Bundle Dia Min - Imperial
0.43"
Product Range
Pan-Wrap PW Series
Wrap Colour
Black
Bundle Dia Max - Metric
14mm
Reel Length (Imperial)
200ft
Bundle Dia Max - Imperial
0.55"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for PW50F-T20
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.27