Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA3S-24-CD
Order Code1889052
Product RangeCLA Series
Technical Datasheet
53 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,888.714 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,888.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPATLITE (U.S.A.)
Manufacturer Part NoCLA3S-24-CD
Order Code1889052
Product RangeCLA Series
Technical Datasheet
Light ColourDaylight
Lumen Output360lm
Power Rating5.7W
Supply Voltage24VDC
Light Bar Length324mm
IP RatingIP66, IP67, IP69K
Product RangeCLA Series
Technical Specifications
Light Colour
Daylight
Power Rating
5.7W
Light Bar Length
324mm
Product Range
CLA Series
Lumen Output
360lm
Supply Voltage
24VDC
IP Rating
IP66, IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28917