Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč151.232 |
5+ | Kč133.175 |
Price for:Each
Minimum: 1
Multiple: 1
Kč151.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPENN ELCOM
Manufacturer Part NoR1385/2UK
Order Code3401105
Panel TypeRack Panel
Rack U Height2U
Panel MaterialSteel
Body ColourBlack
For Use With19" rack systems
External Height - Metric88mm
External Width - Metric485mm
External Height - Imperial3.46"
External Width - Imperial19.1"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
A 2U black epoxy coated, steel rack panel for 19<inch/> rack systems.
- Manufactured with standard fixing centres
Technical Specifications
Panel Type
Rack Panel
Panel Material
Steel
For Use With
19" rack systems
External Width - Metric
485mm
External Width - Imperial
19.1"
SVHC
No SVHC (17-Jan-2022)
Rack U Height
2U
Body Colour
Black
External Height - Metric
88mm
External Height - Imperial
3.46"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.58