Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM058
Order Code3404334
Also Known AsGTIN UPC EAN: 0700161460995
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč499.343 |
Price for:Each
Minimum: 1
Multiple: 1
Kč499.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM058
Order Code3404334
Also Known AsGTIN UPC EAN: 0700161460995
Technical Datasheet
Silicon ManufacturerMicrochip
Core ArchitectureGestIC
Core Sub-Architecture-
Silicon Core NumberMGC3130
Silicon Family Name-
Kit ContentsBoard only
SVHCNo SVHC (16-Jan-2020)
Product Overview
Control your Pi with a flick of the wrist as the Skywriter HAT senses the position of your fingers in the air above. Using our Python API you can read off the positional data (x, y, z) and common gestures like flick left, tap, and double tap. Because it has a sensing distance of up to 5cm you can mount Skywriter HAT behind a sheet of non conductive material (like acrylic or fabrics) and completely hide it inside your project. Features:
- Electrical near-field gesture sensing
- 4-Layer PCB for best best sensing performance
- Compatible with Raspberry Pi B+ and A+
- Comes fully assembled
- Full Python API
Technical Specifications
Silicon Manufacturer
Microchip
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (16-Jan-2020)
Core Architecture
GestIC
Silicon Core Number
MGC3130
Kit Contents
Board only
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015