Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM113
Order Code3404337
Also Known AsGTIN UPC EAN: 0704256792343
Technical Datasheet
1 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč582.859 |
Price for:Each
Minimum: 1
Multiple: 1
Kč582.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM113
Order Code3404337
Also Known AsGTIN UPC EAN: 0704256792343
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi
Core Sub-Architecture-
Product Range-
Silicon Core Number-
Silicon Family Name-
Kit ContentsDisplay-O-Tron board
Product Overview
A 3x16 character LCD display with a 9-segment bar graph for indicators and a 4-direction joystick with navigation push button. The HAT offers the addition of capacitive touch pads, a six zone RGB backlight and GPIO breakout pins.
- Capacitive buttons for navigating on-screen menus or inputting data
- Six element LED bar graph for monitoring changing statistics (CPU load, memory usage etc)
- Power supply, I2C and SPI buses, UART, PWM and 5 GPIO pins
- Full ASCII set plus eight custom characters
- Full Python support available
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi
Product Range
-
Silicon Family Name
-
Core Architecture
-
Core Sub-Architecture
-
Silicon Core Number
-
Kit Contents
Display-O-Tron board
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032