Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM124
Order Code3401768
Product RangeRaspberry Pi Touchscreen
Also Known AsGTIN UPC EAN: 0704256792558
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM124
Order Code3401768
Product RangeRaspberry Pi Touchscreen
Also Known AsGTIN UPC EAN: 0704256792558
Technical Datasheet
For Use With7" Raspberry Pi Touchscreen
External Height110mm
External Width193mm
External Depth9mm
Enclosure MaterialPerspex
Body ColourGreen
Product RangeRaspberry Pi Touchscreen
Product Overview
- Protects your 7" Raspberry Pi Touchscreen
- Provides support and protection to back of screen
- Legs hold screen at an ideal viewing angle
- Touchscreen left unimpeded with all ports accessible
- Screws into back of screen with supplied bolt pack
- No tools required for assembly
Notes
Note: Screen and Raspberry Pi not included
Technical Specifications
For Use With
7" Raspberry Pi Touchscreen
External Width
193mm
Enclosure Material
Perspex
Product Range
Raspberry Pi Touchscreen
External Height
110mm
External Depth
9mm
Body Colour
Green
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39205100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.168