Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM172
Order Code3404344
Also Known AsGTIN UPC EAN: 0704256796433
Technical Datasheet
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč146.718 |
Price for:Each
Minimum: 1
Multiple: 1
Kč146.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM172
Order Code3404344
Also Known AsGTIN UPC EAN: 0704256796433
Technical Datasheet
For Use WithRaspberry Pi Zero v1.3
External Height12mm
External Width75mm
External Depth39mm
Enclosure MaterialAcrylic
Body ColourOrange, Red, Transparent, Yellow
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Pibow Zero case has been designed to fit the Raspberry Pi Zero v1.3 board, taking into account the introduction of the camera port onto the board.
- Slim profile cast acrylic case
- Fully HAT/ pHAT compatible
- Protects your Raspberry Pi Zero from damage
- Clear top and base leaves Raspberry Pi Zero visible
- Offers access to ports and GPIO on board
- Suitable for mounting on any surface
- Toolless assembly and disassembly
- Ideal for hacking and tinkering
Notes
Note: Suitable for use with the Raspberry Pi Zero v1.3 only (not included)
Technical Specifications
For Use With
Raspberry Pi Zero v1.3
External Width
75mm
Enclosure Material
Acrylic
SVHC
No SVHC (16-Jan-2020)
External Height
12mm
External Depth
39mm
Body Colour
Orange, Red, Transparent, Yellow
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39205100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025