Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM272
Order Code3404393
Also Known AsGTIN UPC EAN: 0704256800895
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč233.244 |
Price for:Each
Minimum: 1
Multiple: 1
Kč233.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM272
Order Code3404393
Also Known AsGTIN UPC EAN: 0704256800895
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsTouch pHAT Board, Female Header
SVHCNo SVHC (16-Jan-2020)
Product Overview
The Touch pHAT has six capacitive touch buttons, each with a bright white LED, designed for a wide range of uses in your Raspberry Pi projects. It can be used as a controller for a robot or lights, as a drum machine or to build a simple game.
- Compatible with Raspberry Pi 3/ 2/ B+/ A+/ Zero and Zero W
- CAP1166 capacitive touch and LED driver chip
- Under-mounted LEDs for smooth top surface
- Pads can be labelled using a dry wipe pen
- Supported via Python library
Notes
Note: Female header requires soldering
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (16-Jan-2020)
Core Architecture
-
Silicon Core Number
-
Kit Contents
Touch pHAT Board, Female Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85185000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012