Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPIMORONI
Manufacturer Part NoPIM344
Order Code3401800
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034877061
Technical Datasheet
7 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč231.739 |
Price for:Each
Minimum: 1
Multiple: 1
Kč231.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPIMORONI
Manufacturer Part NoPIM344
Order Code3401800
Product RangePimoroni Pibow
Also Known AsGTIN UPC EAN: 0606034877061
Technical Datasheet
For Use WithRaspberry Pi 3 B+, Raspberry Pi 3, Raspberry Pi 2
External Height15mm
External Width99mm
External Depth66mm
Enclosure MaterialAcrylic
Enclosure / Case MaterialAcrylic
Body ColourBlue
Product RangePimoroni Pibow
Product Overview
The Pibow Coupé is a slim and hackable case for the Raspberry Pi. Crafted out of five unique layers, including a transparent top and base panel that leaves your Pi visible inside. Each layer is laser-cut from colourful cast acrylic and once stacked they securely contain a Raspberry Pi while leaving the primary ports and GPIO accessible.
- Compatible with Raspberry Pi 3, 3 B+ & Pi 2
- Slim, lightweight acrylic construction
- Extra venting and space for a heatsink
- Clear top and base panels
- GPIO cut-out with laser-etched pin labels
- Maintains access to all ports on the Raspberry Pi
- Fully HAT compatible
- No tools required for assembly or disassembly
Contents
Coupe case only
Notes
Note: Raspberry Pi shown for illustration only, not included
Technical Specifications
For Use With
Raspberry Pi 3 B+, Raspberry Pi 3, Raspberry Pi 2
External Width
99mm
Enclosure Material
Acrylic
Body Colour
Blue
External Height
15mm
External Depth
66mm
Enclosure / Case Material
Acrylic
Product Range
Pimoroni Pibow
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39205100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069