Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOLYMAKER
Manufacturer Part No70248
Order Code3758220
Product RangePolyDissolve S2 Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4,476.780 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,476.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOLYMAKER
Manufacturer Part No70248
Order Code3758220
Product RangePolyDissolve S2 Series
Technical Datasheet
Diameter-
Filament ColourNatural
Filament Material-
Melting Temperature Min-
Melting Temperature Max-
Filament Weight500g
Product RangePolyDissolve S2 Series
SVHCTo Be Advised
Product Overview
- PolyDissolve S2 high temperature PVA is a dissolvable support for PC, ABS and ASA based filaments
- Engineered to have perfect interface with these materials while displaying good solubility
Technical Specifications
Diameter
-
Filament Material
-
Melting Temperature Max
-
Product Range
PolyDissolve S2 Series
Filament Colour
Natural
Melting Temperature Min
-
Filament Weight
500g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5