Print Page
Image is for illustrative purposes only. Please refer to product description.
320 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč238.762 |
2+ | Kč231.488 |
4+ | Kč224.215 |
Price for:1 Pair
Minimum: 1
Multiple: 1
Kč238.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoFSB001
Order Code4158989
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The FSB001 folding shelf brackets offer a versatile solution for temporary storage/work spaces or social areas. As depending on the material mounted to the brackets, they can be used as folding storage shelves, fold-out desktop, fold-out worktop or lift-up social/coffee break side tables. The folding design of these wall-mounted shelf brackets offers a better solution for smaller areas or where space is at a premium.
- Folding bracket design
- Saves space for when not in use
- Triangle structure increases stability
- Sprung release catch, easy to fold down with a click
- Optimal distance between two brackets is 400-800mm
- Made from powder coated Steel for strength
- Matte black finish
- Bracket depth (folded/in-use): 30mm/396mm
- Bracket arm length: 390mm
- Bracket dimensions, in-use (WxHxD): 42x167x396mm
- Bracket dimensions, Folded (WxHxD): 42x390x30mm
- Weight Capacity: 50kg (110lbs), maximum – in pairs
Applications
Installations, Commercial Vehicle, Desktop and Workstations, Displays, Domestic, Enclosures, Hobby & Education, Office
Contents
Folding brackets (x2), Basic fixings pack, Instruction manual
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83024900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.162