Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč503.105 |
Product Information
Product Overview
The Raspberry Pi TV-uHAT allows you to receive digital terrestrial TV broadcast systems which includes DVB-T and DVB-T2 on a Raspberry Pi. With the board you can receive and view TV on a Raspberry Pi or create a TV server that allows you to stream received TV over a network to other devices. The TV uHAT can be used on all Raspberry Pi boards when running as a backend (server for other devices on the network). Performance when receiving and viewing TV on a Pi can vary and it is recommended to use a Raspberry Pi 3 B or B+ to do this. Raspberry Pi TV uHAT follows a new form factor of HAT which is detailed in the product brief. The board comes with a set of mechanical spacers, a 40 way header and an aerial adaptor. Digital Video Broadcast (DVB) is a widely adopted standard for transmitting broadcast Television, countries that have adopted the DVB standard can be found here: https://www.dvb.org/resources/public/images/site/dvb-t2_map.pdf
- Sony CXD2880 TV tuner
- Supported TV standards: DVB-T2, DVB-T
- Reception frequency: VHF III, UHF IV, UHF V
- Channel bandwidth DVB-T2: 1.7MHz, 5MHz, 6MHz, 7MHz, 8MHz
- Channel bandwidth DVB-T: 5MHz, 6MHz, 7MHz, 8MHz
Applications
IoT (Internet of Things), Hobby & Education, Electronics Design, Embedded Design & Development
Contents
DVB HAT, 40 way header, aerial adaptor and spacers
Notes
Please Note: It is the responsibility of the end user to ensure that they have the necessary permissions/licences to receive broadcast television in their country.
Technical Specifications
Sony
Raspberry Pi
-
CXD2880
Raspberry Pi TV HAT, 3 x Standoffs, 5 x Screws, 40 Way GPIO Header, TV Aerial Adapter
Raspberry Pi TV-uHAT
-
HATs - Audio & Video
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate