Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0051
Order Code3838507
Product RangeRaspberry Pi HDMI Cables
Technical Datasheet
67 In Stock
300 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč65.960 |
Price for:Each
Minimum: 1
Multiple: 1
Kč65.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC0051
Order Code3838507
Product RangeRaspberry Pi HDMI Cables
Technical Datasheet
Accessory TypeHDMI Cable - 1m
Connector Type AHDMI Plug
Connector Type BHDMI Mini Plug
For Use WithRaspberry Pi Zero 2 W
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColourWhite
Product RangeRaspberry Pi HDMI Cables
Product Overview
Officially licensed high speed mini HDMI cable for the Raspberry Pi Zero and Zero V2 models.
- White finish with Raspberry Pi logos
- Triple shielded cable for optimal signal transfer
- High Speed HDMI with Ethernet specification
- Retail packaging
- 1m Cable length
Technical Specifications
Accessory Type
HDMI Cable - 1m
Connector Type B
HDMI Mini Plug
Cable Length - Metric
1m
Jacket Colour
White
Connector Type A
HDMI Plug
For Use With
Raspberry Pi Zero 2 W
Cable Length - Imperial
3.3ft
Product Range
Raspberry Pi HDMI Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04