Print Page
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | Kč13.092 |
50+ | Kč8.327 |
100+ | Kč4.063 |
500+ | Kč3.837 |
1500+ | Kč3.586 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč65.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Technical Specifications
Zener Voltage Nom
11V
Diode Case Style
SOD-128
Operating Temperature Max
150°C
Product Range
PDZVTF
SVHC
Lead (23-Jan-2024)
Power Dissipation
1W
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability