Product Information
Product Overview
TOOLSTICKDA in conjunction with a Toolstick base adapter, provides an interface between the PC’s USB port and the target device’s in system debug/programming circuitry. The 10pin debug ribbon cable connects the adapter to the target board and the target device’s debug interface. The Toolstick debug adapter supports both silicon laboratories JTAG and C2 debug interfaces. Power is provided to the adapter from the USB connection to the PC. The Toolstick debug adapter is capable of providing power to a circuit board via pin 10 of the DEBUG connector.
- TOOLSTICKDA can be used to program and debug a standard Silicon Labs MCU development board
- Toolstick debug adapter requires a target system clock of 32 kHz or greater
- With the default settings, the Toolstick debug adapter can supply up to 75mA to a target system
Applications
Embedded Design & Development
Contents
Toolstick debug adapter (USB to Debug Interface), 7inch ribbon cable.
Warnings
Powering the target board from the toolStick debug adapter and a separate power supply at the same time could cause damage to the toolstick base adapter and/or the target board.
Notes
The Toolstick debug adapter requires a Toolstick base adapter for proper operation.
Technical Specifications
ToolStick Debug Adapter
Provides Interface Between PC'S USB Port & Target Device's In-System Debug/Programming Circuitry
No SVHC (17-Dec-2014)
ToolStick Base Adapter
-
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate