Print Page
Image is for illustrative purposes only. Please refer to product description.
5,608 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč69.722 |
10+ | Kč58.938 |
25+ | Kč55.928 |
50+ | Kč53.170 |
100+ | Kč49.909 |
250+ | Kč48.404 |
500+ | Kč47.401 |
1000+ | Kč45.896 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč69.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4971D013TR
Order Code3129849
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min8V
Input Voltage Max55V
Output Current1.5A
Max Output Current1.5A
IC Case / PackageWSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.3mV
Output Voltage Max50V
Switching Frequency Typ100kHz
Efficiency93%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
DC / DC Converter IC CaseWSOIC
Automotive Qualification Standard-
Switching Frequency300kHz
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
55V
Max Output Current
1.5A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
50V
Efficiency
93%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
8V
Output Current
1.5A
IC Case / Package
WSOIC
IC Mounting
Surface Mount
Output Voltage Min
3.3mV
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
DC / DC Converter IC Case
WSOIC
Switching Frequency
300kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability