Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1000+ | Kč51.665 |
3000+ | Kč49.157 |
Product Information
Product Overview
The L4971D013TR is a step-down monolithic power Switching Regulator delivering 1.5A at a voltage between 3.3 and 50V (selected by a simple external divider). Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typical Rdson of 0.25Ω) to obtain very high efficiency and high switching speed. A switching frequency up to 300kHz is achievable. A wide input voltage range between 8 to 55V and output voltages regulated from 3.3 to 50V cover the majority of today's applications. Features of this new generation of DC-to-DC converter include pulse-by-pulse current limit, hiccup mode for short-circuit protection, voltage feed-forward regulation, soft-start, protection against feedback loop disconnection, inhibit for zero current consumption and thermal shutdown.
- Protection against feedback disconnection
- Inhibit for zero current consumption
- Soft-start function
- Zero load current operation
- Precise 3.3V (±1%) internal reference voltage
- Internal current limiting (pulse-by pulse and hiccup mode)
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Adjustable
Buck (Step Down)
55V
1.5A
16Pins
-
50V
93%
150°C
-
No SVHC (21-Jan-2025)
-
1Outputs
8V
1.5A
SOIC
Surface Mount
3.3V
100kHz
-40°C
-
MSL 1 - Unlimited
SOIC
300kHz
Technical Docs (2)
Alternatives for L4971D013TR
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate