Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoPD84002
Order Code2341738
Technical Datasheet
Drain Source Voltage Vds25V
Continuous Drain Current Id2A
Power Dissipation6W
Operating Frequency Min-
Operating Frequency Max1GHz
Transistor Case StyleSOT-89
No. of Pins3Pins
Operating Temperature Max150°C
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Product Overview
The PD84002 is a 25V N-channel Enhancement Mode Lateral Field Effect RF Power Transistor designed for high gain, broad band commercial and industrial applications. It operates at 7V in common source mode at frequencies of up to 1GHz. Its superior gain and efficiency makes it an ideal solution for portable radio and UHF RFID reader.
- Excellent thermal stability
- Common source configuration
- ESD protection
- High peak power
- High ruggedness capability
Applications
RF Communications, Commercial, Industrial
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
25V
Power Dissipation
6W
Operating Frequency Max
1GHz
No. of Pins
3Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
2A
Operating Frequency Min
-
Transistor Case Style
SOT-89
Operating Temperature Max
150°C
Transistor Mounting
Surface Mount
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726