Print Page
Image is for illustrative purposes only. Please refer to product description.
188 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,224.666 |
5+ | Kč4,885.835 |
10+ | Kč4,506.625 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč5,224.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRF3L05150CB4
Order Code3677411
Technical Datasheet
Drain Source Voltage Vds90V
Continuous Drain Current Id-
Power Dissipation150W
Operating Frequency Min-
Operating Frequency Max1GHz
Transistor Case StyleLBB
No. of Pins5Pins
Operating Temperature Max200°C
Channel TypeN Channel
Transistor MountingFlange
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drain Source Voltage Vds
90V
Power Dissipation
150W
Operating Frequency Max
1GHz
No. of Pins
5Pins
Channel Type
N Channel
Product Range
-
Continuous Drain Current Id
-
Operating Frequency Min
-
Transistor Case Style
LBB
Operating Temperature Max
200°C
Transistor Mounting
Flange
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00024
Product traceability