Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč381.718 |
10+ | Kč269.610 |
25+ | Kč252.305 |
50+ | Kč234.749 |
100+ | Kč217.444 |
Product Information
Product Overview
STW81200TR is a wideband RF PLL fractional/integer frequency synthesizer with integrated VCOs and LDOs. It is a dual architecture frequency synthesizer (Fractional-N and Integer-N) that features three low phase-noise VCOs with a fundamental frequency range of 3.0GHz to 6.0GHz and a programmable dual RF output divider stage which allows coverage from 46.875MHz to 6GHz. It is compatible with a wide range of supply voltages (from 3.0V to 5.4V) providing the end user a very high level of flexibility. This frequency synthesizer gives excellent performance with power dissipation requirements. A low-power functional mode (software controlled) gives an extra power saving. Additional features include crystal oscillator core, external VCO mode and output-mute function. This frequency synthesizer is ideal for application such as cellular/4G infrastructure equipment, instrumentation and test equipment, cable TV, other wireless communication systems etc.
- External VCO option with 5V charge pump
- Integrated low noise LDO voltage regulators
- Maximum phase detector frequency is 100MHz
- Fast lock and cycle slip reduction, case style is VFQFPN36
- 13-bit programmable reference frequency divider
- Programmable charge pump current, digital lock detector
- Integrated reference crystal oscillator core
- Logic compatibility/tolerance is 1.8V/3.3V
- Supply voltage range is 3.0V to 5.4V
- Operating temperature range is -40°C to 85°C
Technical Specifications
Frequency
2.5V
VFQFPN
-40°C
-
6GHz
5.4V
36Pins
85°C
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate